77313-520T24LF

Heilind Number:BRG77313-520T24LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-520T24LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-520T24LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:24
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.04 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:15.37 mm
SKU:BRG77313-520T24LF

Detailed Description

The BERGSTIK DUBOX / PV / BERGSTIK ( 77313-520T24LF) is a reliable and high-performance connector designed for PCB applications. Featuring a sleek black housing made of durable high temperature plastic, this BergStik® series connector ensures secure and stable connections. With 24 gold-plated contacts on two rows, it guarantees efficient signal transmission with a current rating of 3A and a voltage rating of 1500VAC. Operating smoothly in a wide temperature range from -65°C to 130°C, it is suitable for various environments. The 2.54mm pitch, straight mount angle, and 3.04mm tail length make it easy to install on through-hole PCBs. With a UL 94V-0 flammability rating, it meets stringent safety standards. Perfect for hi-rel applications, the 77313-520T24LF connector is a dependable choice for your PCB connectivity needs.