77313-801-04LF

Heilind Number:BRG77313-801-04LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-801-04LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-801-04LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:4
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.41 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-801-04LF

Detailed Description

Introducing the BERGSTIK Black PCB Pin Header, meticulously engineered for high-performance connectivity in electronic applications. Designed with two rows of four gold-plated phosphor bronze contacts, this straight-mount Through Hole connector ensures reliable signal transmission even in extreme operating conditions, with a wide temperature range from -65°C to 130°C. Its 2.54mm pitch and 3A current rating make it ideal for demanding circuit board setups, while its UL 94V-0 flammability rating guarantees safety. With a voltage rating of 1500 VAC and RoHS compliance, this BergStik® series connector offers peace of mind in both performance and environmental responsibility. Perfect for use in hi-rel environments, its 5.84mm mating length and 2.41mm tail length provide secure and stable connections, meeting the stringent demands of modern electronics. Upgrade your PCB design with the BERGSTIK Black PCB Pin Header, the pinnacle of quality and reliability in the world of connectors.