77313-801-10LF

Heilind Number:BRG77313-801-10LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-801-10LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-801-10LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:10
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.41 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-801-10LF

Detailed Description

Introducing the BERGSTIK PCB Pin Header, SKU 77313-801-10LF, a reliable and high-performance connector for your electronic assembly needs. Featuring a sleek black design and crafted with durable high temperature plastic housing, this BergStik® series connector is built to withstand extreme operating conditions from -65 °C to 130 °C. With 10 gold-plated contacts in 2 rows, it ensures secure and efficient connectivity on your PCB. The 2.54 mm pitch and straight mount angle make for easy installation, while the UL 94V-0 flammability rating guarantees safety. RoHS compliant and with a voltage rating of 1500 VAC, it meets international standards for environmental responsibility and performance. Trust in the BERGSTIK PCB Pin Header for seamless and dependable connections in your electronic projects.