77313-802-16LF

Heilind Number:BRG77313-802-16LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-802-16LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-802-16LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:16
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.42 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-802-16LF

Detailed Description

BERGSTIK DUBOX / PV / BERGSTIK Connectors are essential components for secure and reliable PCB connections. Designed for high-temperature environments, these black connectors feature a robust housing made of high-grade plastic, ensuring durability and performance. With 16 gold-plated contacts in a 2-row configuration, they provide efficient signal transmission. The straight through-hole mount type and 2.54mm pitch make them easy to install on PCBs. Meeting UL 94V-0 flammability standards and RoHS compliance, they guarantee safety and environmental responsibility. With a wide operating temperature range from -65°C to 130°C and a voltage rating of 1500 VAC, these connectors are suitable for various applications. The BERGSTIK DUBOX / PV / BERGSTIK Connectors, with their 3A current rating and 5.84mm mating length, offer high performance and reliability for your connectivity needs.