| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77313-802-20LF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.42 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG77313-802-20LF |
77313-802-20LF
| Heilind Number: | BRG77313-802-20LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 77313-802-20LF |
| ECAD Model: |
Specifications
Detailed Description
The BergStik® 77313-802-20LF is a high-quality PCB pin header connector designed for secure and reliable through-hole mounting. With 20 gold/GXT-plated contacts arranged in 2 rows, this connector ensures optimal conductivity for your electronic devices. The black high-temperature plastic housing, UL 94V-0 flammability rating, and wide operating temperature range of -65°C to 130°C make it suitable for a variety of environments. With a pitch of 2.54mm and straight mount angle, it offers easy and efficient installation. Rated for 3A current and 1500VAC voltage, it guarantees safe and efficient power transmission. Whether for industrial or commercial applications, the 77313-802-20LF is a dependable choice for your connectivity needs.

