77313-802-32LF

Heilind Number:BRG77313-802-32LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-802-32LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-802-32LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:32
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.42 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-802-32LF

Detailed Description

Introducing the BergStik® DUBOX, a high-performance PCB connector designed for reliable and efficient electronic connections. Featuring a sleek black housing made of high temperature plastic, this connector is built to withstand extreme operating conditions, with a wide temperature range from -65°C to 130°C. With 32 gold-plated contacts in a 2-row configuration, it ensures secure and durable connections for your PCB assemblies. The through-hole mount type and straight mount angle make for easy and convenient installation. UL 94V-0 rated for flammability, and with a current rating of 3A and voltage rating of 1500 VAC, it guarantees safety and compliance in your applications. Trust in the BergStik® DUBOX for high-quality connectivity in your electronic designs.