77313-802-40LF

Heilind Number:BRG77313-802-40LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-802-40LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-802-40LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:40
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.42 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-802-40LF

Detailed Description

Introducing the BERGSTIK DUBOX PCB Pin Header, a reliable and high-performance connectivity solution for your electronic projects. This black BergStik® series header features 40 gold/GXT-plated contacts for optimal signal transmission. With a pitch of 2.54mm and through-hole mount, it offers ease of installation on printed circuit boards. The housing is made of high-temperature plastic, ensuring durability in extreme operating conditions ranging from -65°C to 130°C. Rated for 3A current and 1500VAC voltage, it guarantees safe and efficient power delivery. The straight mount angle and 3.42mm tail length provide secure attachment, while the UL 94V-0 flammability rating ensures compliance with safety standards. Whether for industrial or commercial applications, this BERGSTIK DUBOX header is a dependable choice for your connectivity needs.