77313-802-46LF

Heilind Number:BRG77313-802-46LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-802-46LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-802-46LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:46
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.42 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-802-46LF

Detailed Description

The BERGSTIK DUBOX / PV / BERGSTIK ( 77313-802-46LF) is a high-performance PCB connector designed for reliable power and signal transmission. With a sleek black housing made of high temperature plastic, this connector offers durability and heat resistance in demanding applications. Featuring 46 gold-plated contacts arranged in two rows, it ensures secure connections with a maximum operating temperature of 130 °C and a wide voltage rating of 1500 VAC. The straight through-hole mount type and 2.54 mm pitch make installation easy and efficient. With a UL 94V-0 flammability rating and compliance with industry standards, this connector guarantees safety and quality. Perfect for hi-rel environments, it's ideal for use in aerospace, defense, and other critical systems. Trust the BERGSTIK DUBOX / PV / BERGSTIK for robust performance in your PCB designs.