77313-802-50LF

Heilind Number:BRG77313-802-50LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-802-50LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-802-50LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.42 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:50
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77313-802-50LF

Detailed Description

Introducing the BERGSTIK DUBOX / PV / BERGSTIK Connector, a high-performance solution for your PCB connection needs. With a sleek black design and durable high-temperature plastic housing, this connector is built to last. Featuring 50 gold-plated phosphor bronze contacts in a 2-row, through-hole configuration, it ensures reliable and secure connections. Operating seamlessly in temperatures ranging from -65°C to 130°C, it's suitable for a wide range of applications. With a pitch of 2.54mm and a straight mount angle, installation is quick and easy. UL 94V-0 rated for flammability, it meets stringent safety standards. Rated for 3A and 1500VAC, it guarantees efficient power transmission. The BERGSTIK DUBOX / PV / BERGSTIK Connector is the perfect choice for demanding PCB projects.