77313-802-72LF

Heilind Number:BRG77313-802-72LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-802-72LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-802-72LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:72
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.42 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-802-72LF

Detailed Description

Introducing the BERGSTIK DUBOX, a high-performance PCB connector designed for reliability in demanding environments. With a rugged black housing made of high-temperature plastic, this BergStik® series connector is built to withstand extreme conditions, from -65°C to 130°C. Featuring 72 gold-plated phosphor bronze contacts in a 2-row configuration with a 2.54mm pitch, it ensures secure and efficient connections on your board. The through-hole mount type with a straight angle and 3.42mm tail length offers easy installation. With a UL 94V-0 flammability rating, this connector guarantees safety. Rated for 3A and 1500VAC, it provides excellent electrical performance. Perfect for high-reliability applications, the BERGSTIK DUBOX 7731380272LF is your trusted solution for PCB connectivity.