| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77313-818-04LF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG77313-818-04LF |
77313-818-04LF
| Heilind Number: | BRG77313-818-04LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 77313-818-04LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® Black PCB Pin Header, SKU 77313-818-04LF. Engineered for high performance in extreme conditions, this connector features a housing made of High Temperature Plastic, ensuring durability and reliability. With 4 gold-plated contacts on 2 rows, it offers excellent conductivity and signal integrity. Designed for through-hole mounting, it guarantees secure attachment to PCBs. Operating smoothly in temperatures ranging from -65°C to 130°C, it is ideal for a wide range of applications. With a voltage rating of 1500 VAC and current rating of 3 A, it meets stringent industry standards. RoHS compliant and boasting a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. The BergStik® Black PCB Pin Header is the perfect choice for high-reliability electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/12/2024 | PCN23128 - Transfer of production location. Listed products will be produced in the production site at Amphenol FCI Cochin, India in order to offer immediate service level improvement in terms of capacity and lead time. All product features (both electrical and mechanical specifications) and part codifications remain the same as described in product specification sheets. | Download | |||

