77313-818-06LF

Heilind Number:BRG77313-818-06LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-818-06LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-818-06LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:6
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-818-06LF

Detailed Description

Introducing the BERGSTIK® 77313-818-06LF, a high-performance PCB pin header connector designed for reliability in demanding applications. Featuring a pitch of 2.54 mm, it offers secure through-hole mounting with a straight orientation for easy installation. With a housing material of high temperature plastic and gold/GXT contact plating, this connector ensures efficient signal transmission even in extreme environments. Boasting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. With a maximum operating temperature of 130°C and a minimum of -65°C, it is suitable for a wide range of industrial settings. The 6 gold-plated contacts and 1500 VAC voltage rating make it ideal for high-speed data and power connections. Trust the BERGSTIK® 77313-818-06LF for your critical connectivity needs.