77313-818-12LF

Heilind Number:BRG77313-818-12LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-818-12LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-818-12LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:12
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-818-12LF

Detailed Description

Introducing the 77313-818-12LF BergStik® connector in sleek black, meticulously crafted for high performance in demanding environments. With its high temperature plastic housing and gold/GXT contact plating, this connector ensures reliable connectivity even in extreme conditions, ranging from -65 °C to 130 °C. Featuring 12 contacts arranged in 2 rows on a 2.54 mm pitch, it guarantees efficient signal transmission with a current rating of 3 A and a voltage rating of 1500 VAC. Its through-hole mount type and straight mount angle offer seamless integration onto PCBs, while its UL 94V-0 flammability rating ensures safety compliance. RoHS-certified for environmental responsibility, this connector is the ideal choice for high reliability applications in the aerospace, defense, and industrial sectors. Elevate your connectivity solutions with the 77313-818-12LF BergStik® connector.