77313-818-14LF

Heilind Number:BRG77313-818-14LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-818-14LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-818-14LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:14
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77313-818-14LF

Detailed Description

Introducing the 77313-818-14LF, part of the BergStik® series, a reliable and high-performance PCB pin header connector designed for through-hole mounting. Featuring a durable black housing made of high-temperature plastic, this connector is built to withstand extreme operating conditions, with a wide temperature range from -65°C to 130°C. With 14 gold-plated contacts, it ensures excellent conductivity and signal integrity, while meeting stringent RoHS compliance standards. The 2.54mm pitch and straight mount angle make it easy to integrate into various electronic applications. With a voltage rating of 1500 VAC and a current rating of 3A, it is suitable for power and signal transmission. The UL 94V-0 flammability rating guarantees safety and reliability. Ideal for hi-rel applications, the 77313-818-14LF offers a mating length of 5.84mm, providing a secure connection. Upgrade your PCB designs with this top-of-the-line connector, delivering superior performance and durability.