77313-818-16LF

Heilind Number:BRG77313-818-16LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-818-16LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-818-16LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:16
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-818-16LF

Detailed Description

The BERGSTIK® 77313-818-16LF is a reliable and high-performance connector designed for through-hole mounting on PCBs. Featuring a durable housing made of high-temperature plastic, this connector ensures stability in extreme operating conditions, withstanding temperatures ranging from -65°C to 130°C. Its 16 gold/GXT plated contacts provide excellent conductivity and corrosion resistance, with a current rating of 3A and voltage rating of 1500 VAC. With a pitch of 2.54mm and a straight mount angle, it offers easy and secure installation. Meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Perfect for applications requiring a reliable connection, this BERGSTIK® connector is a top choice for professionals in the electronics industry.