| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77313-818-26LF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG77313-818-26LF |
77313-818-26LF
| Heilind Number: | BRG77313-818-26LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 77313-818-26LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERGSTIK PCB Pin Header, featuring a sleek black design and constructed with high-temperature plastic for durability. With 26 gold-plated contacts in a 2-row configuration, this connector offers reliable performance in through-hole mounting applications. Engineered for versatility, it boasts a wide operating temperature range from -65°C to 130°C and a voltage rating of 1500 VAC. The straight mount angle and 3.05mm tail length ensure easy installation on PCBs. Compliant with UL 94V-0 flammability standards, this connector guarantees safety and quality. Perfect for high-density PCB designs, the BERGSTIK PCB Pin Header is a must-have component for your electronic projects.

