77313-824-12LF

Heilind Number:BRG77313-824-12LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-824-12LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-824-12LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.9 mm
Mating Length:6.75 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:12
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77313-824-12LF

Detailed Description

Introducing the BergStik® 77313-824-12LF, a premium PCB Pin Header Connector designed with durability and reliability in mind. Featuring a sleek black housing constructed from high temperature plastic, this BergStik® connector is built to withstand extreme operating conditions, with a wide temperature range of -65°C to 130°C. With 12 gold-plated contacts arranged in 2 rows, it ensures secure and efficient connections on your PCB. The 2.54 mm pitch and straight mount angle make it versatile for various board designs. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. With a current rating of 3 A and voltage rating of 1500 VAC, it's suitable for high-power applications. The tail length of 2.9 mm and mating length of 6.75 mm provide ample connectivity options. Trust the BergStik® 77313-824-12LF for your critical electronic connections.