77313-824-16LF

Heilind Number:BRG77313-824-16LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-824-16LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-824-16LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.9 mm
Mating Length:6.75 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:16
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77313-824-16LF

Detailed Description

Introducing the BERGSTIK DUBOX PV BERGSTIK, a high-performance connector designed for reliable and durable PCB connections. Featuring a sleek black color and crafted with high temperature plastic housing, this BergStik® series connector guarantees superior performance even in the most demanding environments. With 16 gold-plated phosphor bronze contacts arranged in two rows, it ensures efficient signal transmission. Its through-hole mount type and straight mount angle make installation a breeze, while its UL 94V-0 flammability rating provides added safety. Operating flawlessly in temperatures ranging from -65°C to 130°C, it is perfect for a wide range of applications. RoHS compliant and boasting a voltage rating of 1500 VAC, this connector is not only high in quality but also environmentally friendly. Trusted for its durability and performance, the BERGSTIK DUBOX PV BERGSTIK is the ideal choice for all your PCB connectivity needs.