| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77313-824-20LF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 6.75 mm |
| SKU: | BRG77313-824-20LF |
77313-824-20LF
| Heilind Number: | BRG77313-824-20LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 77313-824-20LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERGSTIK Black PCB Pin Header, designed for reliable and high-performance board-to-board connections. With a pitch of 2.54mm and featuring 20 gold-plated contacts, this connector ensures secure and efficient data transmission. The durable high-temperature plastic housing, along with a UL 94V-0 flammability rating, guarantees safe operation in various environments. Operating between -65°C to 130°C, it offers versatility for a wide range of applications. Compliant with RoHS standards, you can trust in its environmental sustainability. Whether for industrial machinery or consumer electronics, the BERGSTIK PCB Pin Header is a dependable choice for your connectivity needs.

