| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77313-824-30LF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 6.75 mm |
| SKU: | BRG77313-824-30LF |
77313-824-30LF
| Heilind Number: | BRG77313-824-30LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 77313-824-30LF |
| ECAD Model: |
Specifications
Detailed Description
The BergStik® 77313-824-30LF is a durable and reliable PCB connector designed for high temperature environments. With a black housing made of high temperature plastic, this connector can withstand operating temperatures ranging from -65°C to 130°C. Featuring 30 gold-plated contacts in a dual-row configuration with a pitch of 2.54mm, it ensures secure and efficient signal transmission. Its straight mount angle and through-hole design make it easy to install on PCBs. With a current rating of 3A and a voltage rating of 1500VAC, it is suitable for various applications. UL 94V-0 flammability rating guarantees safety. The BergStik® 77313-824-30LF is a versatile and high-performance connector that meets the demands of modern electronic systems.

