77313-824-72LF

Heilind Number:BRG77313-824-72LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-824-72LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-824-72LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:72
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:6.75 mm
SKU:BRG77313-824-72LF

Detailed Description

Introducing the BERGSTIK® Black Through Hole Connector, SKU 77313-824-72LF. This high-quality connector features a durable housing made of High Temperature Plastic, ensuring reliable performance in a wide range of applications. With 72 gold-plated contacts on two rows, it offers excellent conductivity and signal transmission. Operating smoothly in temperatures ranging from -65°C to 130°C, it is suitable for both standard and high-temperature environments. The 2.54mm pitch and straight mount angle make it easy to install on PCBs, while the UL 94V-0 flammability rating guarantees safety. With a 3A current rating and 1500VAC voltage rating, this connector is ideal for power and data applications. RoHS compliant and meticulously crafted for quality, the BERGSTIK® Black Through Hole Connector is a dependable choice for your connectivity needs.