77314-188LF

Heilind Number:BRG77314-188LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77314-188LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77314-188LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:14
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.54 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.72 mm
SKU:BRG77314-188LF

Detailed Description

The BERGSTIK DUBOX / PV / BERGSTIK ( 77314-188LF) is a durable and reliable PCB Pin Header Connector designed for high temperature environments. Featuring a sleek black housing made of High Temperature Plastic, this BergStik® series connector offers secure connectivity with its 14 gold-plated contacts. With a pitch of 2.54 mm and through hole mount type, it ensures easy installation on PCBs. Operating seamlessly in temperatures ranging from -65°C to 130°C, it guarantees optimal performance in various applications. UL 94V-0 rated for superior safety, it can handle a current rating of 3 A and voltage rating of 1500 VAC. RoHS compliant, this connector is not only efficient but also environmentally friendly. Perfect for hi-rel applications, the BERGSTIK DUBOX / PV / BERGSTIK is a top choice for engineers seeking quality and performance in their designs.