77315-101-02LF

Heilind Number:BRG77315-101-02LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77315-101-02LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77315-101-02LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:2
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.57 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.72 mm
SKU:BRG77315-101-02LF

Detailed Description

Meet the BERGSTIK Black PCB Pin Header, designed for reliable through-hole mounting in high-temperature environments. With a durable housing made of high-temperature plastic and gold/GXT contact plating, this connector ensures secure and efficient electrical connections. Featuring 2 contacts in a single row with a 2.54mm pitch, it is perfect for compact PCB layouts. The right-angle mount type and 2.57mm tail length offer flexibility in installation. With a wide operating temperature range of -65°C to 130°C, UL 94V-0 flammability rating, and RoHS compliance, it guarantees safety and environmental responsibility. Rated for 3A current and 1500VAC voltage, it is suitable for a variety of applications. Upgrade your connectivity with the BERGSTIK PCB Pin Header.