77315-101-04LF

Heilind Number:BRG77315-101-04LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77315-101-04LF
ECAD Model:
3D Model

Description:

HDR RA SR .100 DP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77315-101-04LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:4
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.57 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.72 mm
SKU:BRG77315-101-04LF

Detailed Description

Introducing the BergStik® HDR RA SR .100 DP Connector, a high-performance solution for your connectivity needs. With a sleek black housing made of durable High Temperature Plastic, this connector is built to withstand extreme operating conditions, with a temperature range of -65°C to 130°C. Featuring 4 gold-plated contacts, it ensures reliable and efficient signal transmission, with a current rating of 3A and voltage rating of 1500VAC. Its right angle mount type and through-hole design make it easy to install on PCBs, while its UL 94V-0 flammability rating guarantees safety. Ideal for applications requiring high reliability, the BergStik® Connector is RoHS compliant and offers a mating length of 5.72mm, meeting stringent industry standards. Upgrade your connectivity solutions with the BergStik® HDR RA SR .100 DP Connector.