77315-101-05LF

Heilind Number:BRG77315-101-05LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77315-101-05LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77315-101-05LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:5
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.57 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.72 mm
SKU:BRG77315-101-05LF

Detailed Description

Introducing the BergStik® 77315-101-05LF, a high-performance PCB pin header connector designed for reliable through-hole mounting in electronic assemblies. Crafted from durable high temperature plastic in sleek black, this component features a single row of 5 gold-plated phosphor bronze contacts, ensuring optimal conductivity and signal integrity. With a wide operating temperature range from -65°C to 130°C and a voltage rating of 1500 VAC, it guarantees dependable performance in even the most demanding environments. The 2.54mm pitch and right angle mount offer versatility in board layout, while the UL 94V-0 flammability rating ensures compliance with safety standards. Ideal for applications requiring a current rating of up to 3A, the BergStik® 77315-101-05LF is the perfect choice for high-reliability connectivity in aerospace, defense, and other critical systems. Trust in BergStik® for superior quality and performance.