77315-101-08LF

Heilind Number:BRG77315-101-08LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77315-101-08LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77315-101-08LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:8
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.57 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.72 mm
SKU:BRG77315-101-08LF

Detailed Description

Introducing the BERGSTIK DUBOX / PV / BERGSTIK connector, a high-performance solution designed for reliable board-to-board or board-to-wire connections. With its sleek black exterior and durable high temperature plastic housing, this connector is built to withstand even the most demanding environments. Featuring 8 gold-plated phosphor bronze contacts, it ensures excellent conductivity and signal integrity. The right angle mount type and through-hole design make for easy and secure installation. With a wide operating temperature range of -65°C to 130°C, it is suitable for a variety of applications. This BergStik® connector is UL 94V-0 rated for safety and is capable of handling 3A of current and 1500VAC of voltage. Trust in its 5.72mm mating length and 2.54mm pitch for seamless connectivity. Perfect for use in high-reliability electronic systems, the BERGSTIK DUBOX / PV / BERGSTIK connector ( 77315-101-08LF) is a must-have component for your PCB assembly needs.