| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77315-101-12LF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.57 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.72 mm |
| SKU: | BRG77315-101-12LF |
77315-101-12LF
| Heilind Number: | BRG77315-101-12LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 77315-101-12LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERGSTIK Black PCB Pin Header, featuring 12 gold/GXT-plated contacts for reliable connectivity. This high temperature plastic connector is designed for through hole mounting, with a right angle orientation and 2.54mm pitch, making it ideal for space-saving PCB applications. With a wide operating temperature range of -65°C to 130°C and UL 94V-0 flammability rating, it ensures durability and safety in various environments. Rated for 3A and 1500VAC, it offers efficient power transmission. RoHS compliant and meticulously crafted, this BERGSTIK header guarantees high performance and longevity, perfect for demanding industrial and commercial settings.

