77315-101-16LF

Heilind Number:BRG77315-101-16LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77315-101-16LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77315-101-16LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:16
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.57 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.72 mm
SKU:BRG77315-101-16LF

Detailed Description

Introducing the BERGSTIK DUBOX / PV / BERGSTIK Connector, a versatile and high-performance solution for your PCB connection needs. Featuring a sleek Black design, this connector is part of the renowned BergStik® series, known for its reliability and durability. Constructed with High Temperature Plastic housing, it can withstand extreme operating conditions, with a wide temperature range from -65°C to 130°C. With 16 gold-plated contacts on a single row, it offers efficient signal transmission at a pitch of 2.54 mm. The Through Hole mount type, Right Angle orientation, and a tail length of 2.57 mm ensure easy and secure installation on your PCB. With a UL 94V-0 flammability rating, it guarantees safety in any application. Rated for 3A current and 1500VAC voltage, it meets high-performance standards for a variety of industries. Upgrade your connectivity with the BERGSTIK DUBOX / PV / BERGSTIK Connector.