77315-101-20LF

Heilind Number:BRG77315-101-20LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77315-101-20LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77315-101-20LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:20
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.57 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.72 mm
SKU:BRG77315-101-20LF

Detailed Description

The BergStik® 77315-101-20LF is a high-performance PCB pin header connector designed for reliable and durable through-hole mounting. Featuring a sleek black housing made of high temperature plastic, this connector is perfect for demanding industrial applications. With 20 gold/GXT plated contacts and a current rating of 3A, it ensures excellent signal integrity and conductivity. Operating seamlessly in temperatures ranging from -65°C to 130°C, it guarantees reliable performance in extreme environments. Its right-angle mount type and 2.54mm pitch offer versatility in PCB layout design. UL 94V-0 rated for flammability, it meets stringent safety standards. Ideal for hi-rel applications, this connector is the perfect choice for your connectivity needs.