77315-101-22LF

Heilind Number:BRG77315-101-22LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77315-101-22LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77315-101-22LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:22
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.57 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.72 mm
SKU:BRG77315-101-22LF

Detailed Description

The BERGSTIK Black BergStik® ( 77315-101-22LF) is a high-quality PCB Pin Header Connector designed for reliable through-hole mounting in electronic applications. Featuring a durable housing made of high-temperature plastic, this connector ensures stable performance even in harsh operating conditions. With 22 gold-plated contacts on a single row, it offers efficient signal transmission with a current rating of 3A and voltage rating of 1500VAC. The phosphor bronze contact material guarantees excellent conductivity, while the right-angle mount type and 2.54mm pitch allow for easy PCB assembly. Additionally, with a wide operating temperature range from -65°C to 130°C and UL 94V-0 flammability rating, this connector meets stringent quality standards. RoHS compliant and offering a mating length of 5.72mm, it is the perfect choice for demanding electronic applications requiring high reliability and performance.