77315-101-26LF

Heilind Number:BRG77315-101-26LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77315-101-26LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77315-101-26LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:26
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.57 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.72 mm
SKU:BRG77315-101-26LF

Detailed Description

Introducing the BERGSTIK DUBOX, a high-performance PCB connector designed for durability and reliability in demanding applications. Featuring a sleek black housing made of high temperature plastic, this BergStik® series connector offers 26 gold-plated contacts on a single row, ensuring efficient signal transmission. With a wide operating temperature range from -65°C to 130°C, it can withstand extreme environmental conditions. The through-hole mount type with a right-angle orientation and a tail length of 2.57mm makes it easy to install on PCBs. UL 94V-0 rated for flammability, it guarantees safety compliance. With a current rating of 3A and a voltage rating of 1500VAC, it is suitable for power and signal applications. The BERGSTIK DUBOX is the perfect choice for high-reliability connectors in aerospace, automotive, and industrial electronics.