77315-101-32LF

Heilind Number:BRG77315-101-32LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77315-101-32LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77315-101-32LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:32
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.57 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.72 mm
SKU:BRG77315-101-32LF

Detailed Description

Introducing the BERGSTIK DUBOX, a high-performance connector designed for reliable PCB connections. Featuring a sleek black housing made of high temperature plastic, this BergStik® series connector boasts 32 gold-plated contacts for optimal conductivity. With a through-hole mount type and right-angle orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -65°C to 130°C, it ensures durability in diverse environments. UL 94V-0 rated for flammability, it guarantees safety. With a current rating of 3A and voltage rating of 1500VAC, it meets stringent performance standards. Perfect for demanding applications in aerospace, defense, and industrial sectors, the BERGSTIK DUBOX 77315-101-32LF is the ultimate choice for high-reliability connectivity.