77315-101-36LF

Heilind Number:BRG77315-101-36LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77315-101-36LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77315-101-36LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:2.57 mm
Mating Length:5.72 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:36
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77315-101-36LF

Detailed Description

The BERGSTIK Black 36-Contact Through Hole Connector ( 77315-101-36LF) is a high-performance solution for your PCB pin header needs. Featuring a single row design with a 2.54mm pitch, this connector ensures reliable connectivity in your electronic assemblies. Constructed with high temperature plastic housing and gold/GXT plated phosphor bronze contacts, it offers exceptional durability and conductivity even in demanding environments. With a wide operating temperature range of -65°C to 130°C and a voltage rating of 1500 VAC, it's suitable for a variety of applications. This UL 94V-0 rated connector is compliant with RoHS regulations, making it a sustainable choice for your projects. Whether you're working on industrial machinery, telecommunications systems, or consumer electronics, the BERGSTIK 36-Contact Connector guarantees secure and efficient PCB connections.