77315-428-10LF

Heilind Number:BRG77315-428-10LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77315-428-10LF
ECAD Model:
3D Model

Description:

OEM ITEM BERGSTIK RA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77315-428-10LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3.1 mm
Mating Length:3.1 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:10
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77315-428-10LF

Detailed Description

The BergStik® RA (77315-428-10LF) is a high-quality OEM item designed for reliable connectivity in electronic applications. Featuring a sleek black housing made of high temperature plastic, this through-hole mount connector ensures secure and durable attachment to PCBs. With 10 phosphor bronze contacts plated with tin, it offers excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65°C to 130°C, it is suitable for a wide range of environments. With a pitch of 2.54mm and right-angle mount, it provides easy and efficient board-to-board connections. UL 94V-0 rated for flammability, it guarantees safety in operation. Boasting a current rating of 3A and voltage rating of 1500VAC, it meets high-performance standards. Whether for industrial or consumer electronics, the BergStik® RA is the perfect choice for your connectivity needs.