| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77315-818-36LF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 36 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG77315-818-36LF |
77315-818-36LF
| Heilind Number: | BRG77315-818-36LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 77315-818-36LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® HDR RA SR. 100 DP DUBOX, a high-performance through-hole connector designed for reliable PCB connections in demanding environments. With a housing made of high temperature plastic, this black connector is built to withstand extreme operating conditions, from -65°C to 130°C. Featuring 36 gold-plated phosphor bronze contacts in a single row, it ensures efficient signal transmission with a current rating of 3A and a voltage rating of 1500VAC. The 2.54mm pitch and right-angle mount make it suitable for compact PCB layouts, while UL 94V-0 flammability rating guarantees safety. Trust the 77315-818-36LF for high-quality, durable connections in your electronic applications.

