77317-101-06LF

Heilind Number:BRG77317-101-06LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77317-101-06LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77317-101-06LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:6
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.57 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.72 mm
SKU:BRG77317-101-06LF

Detailed Description

The BERGSTIK DUBOX / PV / BERGSTIK Connector in Black is a reliable and high-performance solution for your PCB connection needs. With a robust housing made of High Temperature Plastic, it ensures durability in demanding environments. Featuring 6 gold-plated contacts on 2 rows, this Through Hole mount connector offers secure and efficient connectivity. The Phosphor Bronze contact material guarantees excellent conductivity, while the UL 94V-0 flammability rating ensures safety. Operating seamlessly in temperatures ranging from -65°C to 130°C, it is suitable for a wide range of applications. With a pitch of 2.54mm and Right Angle mount, it allows for easy and versatile installation. The BERGSTIK DUBOX / PV / BERGSTIK Connector is a top choice for those seeking dependable performance in their designs.