77317-101-72LF

Heilind Number:BRG77317-101-72LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77317-101-72LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77317-101-72LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:72
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.57 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.72 mm
SKU:BRG77317-101-72LF

Detailed Description

Introducing the BERGSTIK DUBOX / PV / BERGSTIK Connector, a cutting-edge component designed for high-performance electronic applications. Featuring a sleek black housing made of durable High Temperature Plastic, this connector ensures reliable connectivity in even the most demanding environments. With 72 gold-plated contacts arranged in two rows, it offers exceptional signal transmission efficiency. The Through Hole mount type and Right Angle orientation make installation a breeze, while a wide operating temperature range of -65°C to 130°C guarantees optimal functionality in any setting. UL 94V-0 flammability rating and high voltage and current ratings of 1500 VAC and 3 A, respectively, underscore its safety and reliability. Perfect for use in hi-rel environments, the BERGSTIK DUBOX / PV / BERGSTIK Connector is a must-have for your PCB assembly needs.