77317-412-04LF

Heilind Number:BRG77317-412-04LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77317-412-04LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77317-412-04LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:4
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:6.8 mm
SKU:BRG77317-412-04LF

Detailed Description

Introducing the BergStik® 77317-412-04LF, a high-performance PCB pin header connector designed for reliable and efficient power and signal transmission. With its durable black housing made of high temperature plastic, this connector ensures long-lasting performance even in demanding environments. Featuring 4 contacts in a 2-row configuration and a 2.54mm pitch, it offers versatility for various applications. The tin-plated phosphor bronze contacts guarantee excellent conductivity, while the right-angle mount type and 3.05mm tail length facilitate easy installation on PCBs. With a wide operating temperature range of -65°C to 130°C and a voltage rating of 1500 VAC, this connector is suitable for use in diverse industrial settings. UL 94V-0 rated for flammability, it meets stringent safety standards. Trust the BergStik® 77317-412-04LF for seamless connectivity in your electronic systems.