77317-412-06LF

Heilind Number:BRG77317-412-06LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77317-412-06LF
ECAD Model:
3D Model

Description:

HDR RA DR.100 TP DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77317-412-06LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:6
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:6.8 mm
SKU:BRG77317-412-06LF

Detailed Description

The BergStik® HDR RA DR.100 TP DUBOX is a high-performance connector designed for reliable PCB connections. With a durable black housing made of high temperature plastic, it ensures long-lasting durability even in harsh operating environments. Featuring 6 contacts arranged in 2 rows, it offers efficient signal transmission. The through-hole mount type and right angle design make it easy to install in tight spaces. Constructed with phosphor bronze contacts plated with tin, it provides excellent conductivity and corrosion resistance. With a wide operating temperature range from -65°C to 130°C, it is suitable for use in a variety of applications. This connector is UL 94V-0 rated for flammability and has a current rating of 3A and voltage rating of 1500VAC, guaranteeing safe and reliable performance. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, the BergStik® HDR RA DR.100 TP DUBOX is the ideal choice for high-quality PCB connections.