77317-422-06LF

Heilind Number:BRG77317-422-06LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77317-422-06LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77317-422-06LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:6
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3.51 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:3.51 mm
SKU:BRG77317-422-06LF

Detailed Description

Introducing the BERGSTIK DUBOX / PV / BERGSTIK Connector, a reliable and high-performance solution for your PCB connectivity needs. Featuring a sleek Black design and constructed with durable High Temperature Plastic housing, this connector is built to withstand harsh operating conditions. With 6 contacts arranged in 2 rows and a 2.54 mm pitch, it offers efficient and secure through-hole mounting. The Phosphor Bronze contacts with Tin plating ensure excellent conductivity and longevity, while meeting RoHS compliance standards. Rated for a wide temperature range from -65 °C to 130 °C and with a voltage rating of 1500 VAC, this connector is suitable for diverse applications. Its UL 94V-0 flammability rating guarantees safety and reliability. Perfect for use in hi-rel environments, the BERGSTIK DUBOX / PV / BERGSTIK Connector ( 77317-422-06LF) is a top choice for demanding industrial and electronic projects.