77317-804-72LF

Heilind Number:BRG77317-804-72LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77317-804-72LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77317-804-72LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:72
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77317-804-72LF

Detailed Description

The BERGSTIK DUBOX / PV / BERGSTIK Black 72-contact connector is a reliable and high-performance solution for your PCB connection needs. With a pitch of 2.54mm and through-hole mount type, it offers easy installation onto your printed circuit board. The housing material is made of high-temperature plastic, ensuring durability even in harsh operating conditions. Featuring gold/GXT plating on phosphor bronze contacts, it guarantees excellent conductivity and corrosion resistance. With a current rating of 3A and voltage rating of 1500VAC, this connector is suitable for a wide range of applications. Its UL 94V-0 flammability rating and operating temperature range from -65°C to 130°C make it a safe and reliable choice for your projects. Upgrade your PCB connections with the BERGSTIK DUBOX / PV / BERGSTIK 72-contact connector.