77318-134LF

Heilind Number:BRG77318-134LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77318-134LF
ECAD Model:
3D Model

Description:

BERGSTIK-DEROG 13-SYS-001 DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77318-134LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:30
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Voltage Rating:1500 VAC
Mating Length:8.08 mm
SKU:BRG77318-134LF

Detailed Description

Introducing the BERGSTIK-DEROG 13-SYS-001 DUBOX, a high-performance PCB connector designed for demanding applications. Featuring a durable black housing made of high temperature plastic, this BergStik® series connector ensures reliable operation even in extreme environments. With 30 gold-plated contacts on two rows, it provides secure and efficient connectivity. The through-hole mount type and right-angle design offer versatility in installation. Rated for a wide temperature range from -65°C to 125°C, this connector is suitable for use in various industries. Meeting UL 94V-0 flammability standards and with a voltage rating of 1500 VAC, it guarantees safety and compliance. The BERGSTIK-DEROG 13-SYS-001 DUBOX is the ideal choice for high-reliability applications where performance is paramount.