77709-128LF

Heilind Number:BRG77709-128LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77709-128LF
ECAD Model:
3D Model

Description:

BERGSTIK-DEROG 13-SYS-001 DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77709-128LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.6 mm
Mating Length:15.2 mm
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:2
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77709-128LF

Detailed Description

Introducing the BERGSTIK-DEROG 13-SYS-001 DUBOX, a cutting-edge PCB connector designed for high-performance applications. With a sleek black housing made of durable high temperature plastic, this connector ensures reliability even in the most demanding environments. Featuring two gold-plated phosphor bronze contacts, it guarantees excellent conductivity and corrosion resistance. Its straight through-hole mount type and 2.54mm pitch make installation a breeze. Operating seamlessly at temperatures ranging from -65°C to 125°C, it's perfect for both extreme cold and hot conditions. With a voltage rating of 1500 VAC, it's ideal for power transmission and signal connectivity. UL 94V-0 rated for flammability, this connector prioritizes safety. Whether you're designing for aerospace, automotive, or industrial applications, the BERGSTIK-DEROG 13-SYS-001 DUBOX is the perfect choice for reliable and high-speed connections.