77709-727LF

Heilind Number:BRG77709-727LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77709-727LF
ECAD Model:
3D Model

Description:

BERGSTIK-DEROG 13-SYS-001 DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77709-727LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:7
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:8.6 mm
Flammability Rating:UL 94V-0
Voltage Rating:1500 VAC
Mating Length:8.6 mm
SKU:BRG77709-727LF

Detailed Description

Introducing the BERGSTIK-DEROG 13-SYS-001 DUBOX in Black, a high-performance connector from the BergStik® series. This Through Hole mount type connector features a durable housing made of High Temperature Plastic, ensuring reliability in extreme environments. With 7 gold-plated contacts on a single row, it offers secure and efficient connectivity. Operating effortlessly in temperatures ranging from -65 °C to 125 °C, it is suitable for a wide range of applications. Its UL 94V-0 flammability rating guarantees safety, while its 1500 VAC voltage rating ensures optimal performance. Perfect for use in hi-rel environments, the BERGSTIK-DEROG 13-SYS-001 DUBOX is a dependable solution for your connectivity needs.