77747-301LF

Heilind Number:BRG77747-301LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77747-301LF
ECAD Model:
3D Model

Description:

DF CTT TERM GP ON STRIP FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77747-301LF
Series:Berg Duflex™
Housing Material:Kapton/Nomex, Mylar
Number of Contacts:1
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.54 mm
Contact Orientation:Top
Current Rating:3 A
SKU:BRG77747-301LF

Detailed Description

Introducing the Berg Duflex™ DF CTT TERM GP ON STRIP FFC / FPC SYSTEMS, SKU 77747-301LF. Designed for high-performance connectivity, this connector features a single row with one contact, ideal for FFC and FPC applications. Constructed with durable Kapton/Nomex and Mylar housing materials, it ensures reliability in demanding environments. The contact material, Phosphor Bronze, plated with Gold, guarantees optimal signal transmission. With a pitch of 2.54mm and top contact orientation, it enables easy and secure connections. Rated for a maximum current of 3A, this connector meets stringent performance standards. Perfect for use in aerospace, defense, and industrial applications, it offers exceptional quality and durability. Upgrade your connectivity solutions with the Berg Duflex™ FFC / FPC connector.