| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77773-303LF |
| Color: | Blue |
| Series: | Dubox® |
| Housing Material: | Glass-Filled Polycarbonate |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG77773-303LF |
77773-303LF
| Heilind Number: | BRG77773-303LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 77773-303LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 77773-303LF Dubox Header, a durable and reliable connector designed for high-performance applications. With a vibrant blue color and sleek design, this connector adds a touch of style to any PCB assembly. Featuring a single row with 10 gold-plated contacts, it ensures excellent conductivity and signal transmission. The housing, made of glass-filled polycarbonate, offers superior strength and heat resistance, with a flammability rating of UL 94V-0. Suitable for through-hole mounting, it guarantees secure attachment to the PCB. Operating between -40°C to 125°C, it can withstand extreme temperature environments. RoHS compliant and rated for 1000V, it meets international safety standards. Perfect for demanding industrial and electronic projects, the Dubox Header is a top choice for engineers and designers seeking quality and performance in their connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

