77773-308LF

Heilind Number:BRG77773-308LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77773-308LF
ECAD Model:
3D Model

Description:

DX HDR SR.100 STR DP SH- DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77773-308LF
Color:Blue
Series:Dubox®
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:3
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
SKU:BRG77773-308LF

Detailed Description

The 77773-308LF Dubox® Connector is a high-performance and reliable solution for your PCB pin header needs. Featuring a durable Glass-Filled Polycarbonate housing in a sleek Blue color, this connector ensures long-lasting durability in any application. With 3 gold-plated phosphor bronze contacts, it offers excellent conductivity and signal transmission. The straight mount type with through-hole installation makes it easy to integrate into your PCB design. With a maximum operating temperature of 125°C and a flammability rating of UL 94V-0, it guarantees safe and reliable performance even in harsh environments. Meeting stringent quality standards, this connector is ideal for a wide range of applications in industries such as aerospace, automotive, and telecommunications. Upgrade your connectivity with the 77773-308LF Dubox® Connector.