| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 78098-104LF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | PCB Mount |
| Mount Angle: | Right Angle |
| Tail Length: | 3.3 mm |
| Number of Rows: | 2 |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polycarbonate |
| Number of Contacts: | 12 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Latch-N-Lok™ |
| SKU: | BRG78098-104LF |
78098-104LF
| Heilind Number: | BRG78098-104LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 78098-104LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 78098-104LF, a reliable and high-performance PCB connector from the Latch-N-Lok™ series. Designed for durability and ease of use, this connector features a housing made of impact-resistant polycarbonate in sleek black. With 12 gold-plated contacts, it ensures optimal conductivity and signal transmission. The right-angle mount type and solder termination method make it ideal for PCB applications. Operating in a wide temperature range from -40°C to 85°C, this connector is perfect for various environments. With UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Trust the 78098-104LF for secure and efficient connections in your electronic devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2018 | PCN17093 - Packaging Change. Change the packaging quantity per tray and the corresponding standard packaging quantity. | Download | |||

