78207-108

Heilind Number:BRG78207-108
Manufacturer:Amphenol FCI Berg
Manufacturer Number:78207-108
ECAD Model:
3D Model

Description:

FRICTION LATCH HDR DR RA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 78207-108
Color:Black
Series:PV
Housing Material:Glass-Filled PCT, Mineral-Filled Liquid Crystal Polymer
Number of Contacts:8
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3.05 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5.84 mm
SKU:BRG78207-108

Detailed Description

The 78207-108 is a high-performance Friction Latch Header designed for robust board-to-board connections in demanding environments. Featuring a sleek Black exterior, this header is part of the PV series and boasts exceptional durability with a housing made of Glass-Filled PCT and Mineral-Filled Liquid Crystal Polymer. With 8 gold-plated contacts arranged in 2 rows, it ensures reliable signal transmission even in high-vibration settings. The Through Hole mount type and Right Angle orientation offer easy installation and space-saving benefits. Operating seamlessly in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of applications. Additionally, with a voltage rating of 1000V and a current rating of 3A, it guarantees optimal performance. UL 94V-0 rated for flammability, this connector prioritizes safety. Perfect for use in hi-rel environments, the 78207-108 is a top choice for professionals seeking quality and reliability in their connectivity solutions.