78207-112

Heilind Number:BRG78207-112
Manufacturer:Amphenol FCI Berg
Manufacturer Number:78207-112
ECAD Model:
3D Model

Description:

FRICTION LCH HDR DR RA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 78207-112
Color:Black
Series:PV
Housing Material:Glass-Filled PCT, Mineral-Filled Liquid Crystal Polymer
Number of Contacts:12
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3.05 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5.84 mm
SKU:BRG78207-112

Detailed Description

Introducing the FRICTION LCH HDR DR RA, a high-performance connector designed for optimal signal transmission in electronic devices. With a sleek black color and PV series designation, this connector is both stylish and functional. Crafted from durable Glass-Filled PCT and Mineral-Filled Liquid Crystal Polymer, it ensures long-lasting reliability. Featuring 12 contacts arranged in 2 rows, this connector offers seamless connectivity. Its Through Hole mount type and Right Angle mount angle make installation a breeze. The Phosphor Bronze contacts with Gold/GXT plating guarantee excellent conductivity. Operating at temperatures ranging from -40°C to 105°C, it is suitable for a variety of environments. With a pitch of 2.54 mm and a voltage rating of 1000 V, this connector is perfect for high-speed and high-power applications. Its UL 94V-0 flammability rating ensures safety compliance. Overall, the FRICTION LCH HDR DR RA connector is a top choice for demanding electronic projects.